| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GBPC3508A | Microsemi Corporation (now Microchip) | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM) | MB358W vs GBPC3508A |
| GBJ3508 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.6A, 800V V(RRM), Silicon | MB358W vs GBJ3508 |
| MB358W | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM) | MB358W vs MB358W |
| SB358 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM) | MB358W vs SB358 |
| KBPC3508T | America Semiconductor LLC | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon | MB358W vs KBPC3508T |
| BR3508(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 35A, 800V V(RRM), | MB358W vs BR3508(W) |
| GBPC3508T | Navitas Semiconductor | Check for Price | Bridge Rectifier Diode | MB358W vs GBPC3508T |
| KBPC3508T | Daco Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM) | MB358W vs KBPC3508T |
| GBPC3508W-G | Comchip Technology Corporation Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon | MB358W vs GBPC3508W-G |
| GBPC3508T | America Semiconductor LLC | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon | MB358W vs GBPC3508T |
Part Details for MB358W by Master Instrument Corp
Results Overview of MB358W by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB358W Information
MB358W by Master Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
MB358W Part Data Attributes
|
|
MB358W
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
MB358W
Master Instrument Corp
Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 125 °C | |
| Output Current-Max | 35 A | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MB358W
This table gives cross-reference parts and alternative options found for MB358W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB358W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.