| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBPC3508W | Navitas Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM) | MB358W vs KBPC3508W |
| KBPC3508W | Changzhou Starsea Electronics Co Ltd | Check for Price | Bridge Rectifier Diode | MB358W vs KBPC3508W |
| GBPC3508W | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon | MB358W vs GBPC3508W |
| KBPC3508W | PRO-AN Electronic Co Ltd | Check for Price | Bridge Rectifier Diode | MB358W vs KBPC3508W |
| KBPC3508W | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon | MB358W vs KBPC3508W |
| MP358W | LRC Leshan Radio Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM) | MB358W vs MP358W |
| KBPC35-08W | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, | MB358W vs KBPC35-08W |
| CBR35-080PWLEADFREE | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon | MB358W vs CBR35-080PWLEADFREE |
| KBPC3508W | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM) | MB358W vs KBPC3508W |
| KBPC35-08W | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | MB358W vs KBPC35-08W |
Part Details for MB358W by Micro Commercial Components
Results Overview of MB358W by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB358W Information
MB358W by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MB358W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MB358WMS-ND
|
DigiKey | BRIDGE RECT 1P 800V 35A MB-35W Min Qty: 200 Container: Bulk |
0 Bulk |
|
$1.9631 | Buy Now |
US Tariff Estimator: MB358W by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MB358W Part Data Attributes
|
|
MB358W
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB358W
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Metal, Mb-35w, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 800 V | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | S-MUFM-W4 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Output Current-Max | 35 A | |
| Package Body Material | Metal | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Upper |
Alternate Parts for MB358W
This table gives cross-reference parts and alternative options found for MB358W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB358W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MB358W Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, with thermal vias connecting to the top layer under the MB358W. This helps to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to provide adequate heat sinking, such as a heat sink or a metal core PCB. Additionally, ensure that the MB358W is operated within its specified temperature range and that the system is designed to handle thermal stresses.
-
The recommended soldering conditions for the MB358W are a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a soldering iron temperature of 350°C (662°F). It's also essential to use a solder with a melting point above 217°C (423°F).
-
To handle ESD protection for the MB358W, it's recommended to use ESD-sensitive handling procedures, such as using an anti-static wrist strap or mat, and storing the devices in anti-static packaging. Additionally, consider adding ESD protection devices, such as TVS diodes, in the system design.
-
Operating the MB358W beyond its specified current rating can lead to reduced reliability, increased thermal stress, and potentially even device failure. It's essential to ensure that the system is designed to operate within the specified current rating to maintain reliability and prevent premature failure.