Part Details for MB4S-TP by Micro Commercial Components
Overview of MB4S-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB4S-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB4S-TPMSCT-ND
|
DigiKey | BRIDGE RECT 1P 400V 500MA MBS-1 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
43949 In Stock |
|
$0.0778 / $0.3600 | Buy Now |
DISTI #
833-MB4S-TP
|
Mouser Electronics | Bridge Rectifiers 400V 280Vrms 35A 1.0V 13pF RoHS: Compliant | 786 |
|
$0.0730 / $0.3900 | Buy Now |
|
Future Electronics | MB4S Series 400 V 0.5 A Single Phase Glass Passivated Bridge Rectifier - MBS-1 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0716 / $0.0784 | Buy Now |
|
Bristol Electronics | 1843 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 2340 |
|
$0.0525 / $0.2625 | Buy Now |
|
Bristol Electronics | 53648 |
|
RFQ | ||
|
Quest Components | 1872 |
|
$0.0700 / $0.3500 | Buy Now | |
|
Quest Components | 42918 |
|
$0.0873 / $0.5820 | Buy Now | |
|
New Advantage Corporation | MB4S Series 400 V 0.5 A Single Phase Glass Passivated Bridge Rectifier - MBS-1 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0953 / $0.1021 | Buy Now |
Part Details for MB4S-TP
MB4S-TP CAD Models
MB4S-TP Part Data Attributes
|
MB4S-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB4S-TP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MB4S-TP
This table gives cross-reference parts and alternative options found for MB4S-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB4S-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB4S_NL | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB4S-TP vs MB4S_NL |
MB4S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB4S-TP vs MB4S-T3 |
MB4S | Bridge Rectifier Diode, Blank, 0.5A, 400V V(RRM) | Diotec Semiconductor AG | MB4S-TP vs MB4S |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB4S-TP vs MB4S |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB4S-TP vs MB4S |
MB4S-E3/45 | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | MB4S-TP vs MB4S-E3/45 |
MB4S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB4S-TP vs MB4S-G |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB4S-TP vs MB4S |
MB4S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB4S-TP vs MB4S-T3 |
MB4S-REEL-E3 | DIODE 0.8 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, Bridge Rectifier Diode | Vishay Semiconductors | MB4S-TP vs MB4S-REEL-E3 |