Part Details for MB6S-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MB6S-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB6S-T3
MB6S-T3 CAD Models
MB6S-T3 Part Data Attributes
|
MB6S-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MB6S-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MB6S-T3
This table gives cross-reference parts and alternative options found for MB6S-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB6S-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBRHD-06TR13 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, | Central Semiconductor Corp | MB6S-T3 vs CBRHD-06TR13 |
MB6S-BP | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB6S-T3 vs MB6S-BP |
U05J4B48 | DIODE 0.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, H-FLAT-4, Bridge Rectifier Diode | Toshiba America Electronic Components | MB6S-T3 vs U05J4B48 |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB6S-T3 vs MB6S |
U05J4B48TE12L | DIODE 0.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Toshiba America Electronic Components | MB6S-T3 vs U05J4B48TE12L |
CBRHD-06 | Bridge Rectifier Diode, Schottky, 1 Phase, 0.5A, 600V V(RRM), Silicon, HALOGEN FREE AND PLASTIC, HDDIP-4 | Central Semiconductor Corp | MB6S-T3 vs CBRHD-06 |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB6S-T3 vs MB6S |
MB6S | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | MB6S-T3 vs MB6S |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB6S-T3 vs MB6S |
CBRHD-06BK | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, | Central Semiconductor Corp | MB6S-T3 vs CBRHD-06BK |