Part Details for MB6S by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MB6S by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1V500mA 500mA 600V MBS Bridge Rectifiers ROHS | 1220 |
|
$0.0177 / $0.0316 | Buy Now |
Part Details for MB6S
MB6S CAD Models
MB6S Part Data Attributes:
|
MB6S
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MB6S
Sangdest Microelectronics (Nanjing) Co Ltd
Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | PLASTIC, MB-S, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MB6S
This table gives cross-reference parts and alternative options found for MB6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBRHD-06 | Bridge Rectifier Diode, Schottky, 1 Phase, 0.5A, 600V V(RRM), Silicon, HALOGEN FREE AND PLASTIC, HDDIP-4 | Central Semiconductor Corp | MB6S vs CBRHD-06 |
CBRHD-06BK | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, | Central Semiconductor Corp | MB6S vs CBRHD-06BK |
HD06 | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, PLASTIC, HDDF, 4 PIN | Lite-On Semiconductor Corporation | MB6S vs HD06 |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, 4.70 X 3.90 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | SEMIKRON | MB6S vs MB6S |
MB6S-BP | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB6S vs MB6S-BP |
MB6S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB6S vs MB6S-T3 |
MB6S | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | MB6S vs MB6S |
MB6S_NL | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB6S vs MB6S_NL |
MB6S | Bridge Rectifier Diode | HY Electronic Corp | MB6S vs MB6S |
MB6S | 0.5A Bridge Rectifier, 3000-REEL | onsemi | MB6S vs MB6S |