Part Details for MB810 by Microsemi Corporation
Overview of MB810 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MB810
MB810 CAD Models
MB810 Part Data Attributes
|
MB810
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MB810
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, CERAMIC, BR-6, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CERAMIC, BR-6, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | BR-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-CUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MB810
This table gives cross-reference parts and alternative options found for MB810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250JB10L | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, POWER MODULE-4 | International Rectifier | MB810 vs 250JB10L |
KBPC35-08 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | MB810 vs KBPC35-08 |
MB35-8W | 35A, 800V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB-W, 4 PIN | Diodes Incorporated | MB810 vs MB35-8W |
GBPC25-02-G | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | MB810 vs GBPC25-02-G |
KBPC1510W-G | 15A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-W, 4 PIN | Sensitron Semiconductors | MB810 vs KBPC1510W-G |
KBPC15-04 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | MB810 vs KBPC15-04 |
KBPC15-10-G | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | MB810 vs KBPC15-10-G |
KBPC3504P-G | 35A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-P, 4 PIN | Sensitron Semiconductors | MB810 vs KBPC3504P-G |
GBPC15-10-G | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | MB810 vs GBPC15-10-G |
KBPC35-06 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | MB810 vs KBPC35-06 |