Part Details for MB811643222A-83FN by FUJITSU Semiconductor Limited
Overview of MB811643222A-83FN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MB811643222A-83FN
MB811643222A-83FN CAD Models
MB811643222A-83FN Part Data Attributes
|
MB811643222A-83FN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB811643222A-83FN
FUJITSU Semiconductor Limited
Synchronous DRAM, 2MX32, MOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, TSOP2-86
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MB811643222A-83FN
This table gives cross-reference parts and alternative options found for MB811643222A-83FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB811643222A-83FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC59S6432DFTLI-70 | IC 2M X 32 SYNCHRONOUS DRAM, 4.4 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM | Toshiba America Electronic Components | MB811643222A-83FN vs TC59S6432DFTLI-70 |
M2V53S50ETP-7L | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Elpida Memory Inc | MB811643222A-83FN vs M2V53S50ETP-7L |
AS4SD2M32DGX-75XT | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, PLASTIC, TSOP2-86 | Micross Components | MB811643222A-83FN vs AS4SD2M32DGX-75XT |
VG36643211BT-10 | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 | Vanguard International Semiconductor Corporation | MB811643222A-83FN vs VG36643211BT-10 |
EDS6432AFTA-75TI-E | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, ROHS COMPLIANT, PLASTIC, TSOP2-86 | Elpida Memory Inc | MB811643222A-83FN vs EDS6432AFTA-75TI-E |
HY57V643220CLT-S | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.5 MM PITCH, TSOP2-86 | SK Hynix Inc | MB811643222A-83FN vs HY57V643220CLT-S |
KM432S2020BT-G10 | Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | MB811643222A-83FN vs KM432S2020BT-G10 |
TC59S6432DFTL-60 | IC 2M X 32 SYNCHRONOUS DRAM, 5.4 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM | Toshiba America Electronic Components | MB811643222A-83FN vs TC59S6432DFTL-60 |
HY57V563220ALT-H | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, 0.80 MM PITCH, TSOP2-86 | SK Hynix Inc | MB811643222A-83FN vs HY57V563220ALT-H |
MB811643242A-84FN | Synchronous DRAM, 2MX32, 56ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | FUJITSU Semiconductor Limited | MB811643222A-83FN vs MB811643242A-84FN |