There are no models available for this part yet.
Overview of MB81416-10 by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MB81416-10 by FUJITSU Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 86 |
|
$3.7853 / $8.7360 | Buy Now | ||
Quest Components | 81416-10/MB | 44 |
|
Buy Now | |||
Quest Components | 81416-10/MB | 17 |
|
$5.8500 / $11.7000 | Buy Now |
CAD Models for MB81416-10 by FUJITSU Limited
Part Data Attributes for MB81416-10 by FUJITSU Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Package Description
|
QCCN,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
PAGE
|
Access Time-Max
|
100 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
JESD-30 Code
|
R-CQCC-N18
|
Memory Density
|
65536 bit
|
Memory IC Type
|
PAGE MODE DRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
18
|
Number of Words
|
16384 words
|
Number of Words Code
|
16000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
16KX4
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
128
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
NMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Alternate Parts for MB81416-10
This table gives cross-reference parts and alternative options found for MB81416-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81416-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ4416-20FGS | 16KX4 PAGE MODE DRAM, 200ns, CQCC18, CERAMIC, CC-18 | Texas Instruments | MB81416-10 vs SMJ4416-20FGS |
SMJ4416-15FGS | 16KX4 PAGE MODE DRAM, 150ns, CQCC18, CERAMIC, CC-18 | Texas Instruments | MB81416-10 vs SMJ4416-15FGS |
MB81416-15 | Page Mode DRAM, 16KX4, 150ns, NMOS, CQCC18 | FUJITSU Semiconductor Limited | MB81416-10 vs MB81416-15 |
MB81416-12 | Page Mode DRAM, 16KX4, 120ns, NMOS, CQCC18 | FUJITSU Semiconductor Limited | MB81416-10 vs MB81416-12 |
SMJ4416-20FGE | 16KX4 PAGE MODE DRAM, 200ns, CQCC18, CERAMIC, CC-18 | Texas Instruments | MB81416-10 vs SMJ4416-20FGE |