Part Details for MB81416-15 by FUJITSU Limited
Overview of MB81416-15 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB81416-15
MB81416-15 CAD Models
MB81416-15 Part Data Attributes:
|
MB81416-15
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB81416-15
FUJITSU Limited
16KX4 PAGE MODE DRAM, 150ns, CQCC18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-CQCC-N18 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for MB81416-15
This table gives cross-reference parts and alternative options found for MB81416-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81416-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ4416-12FGS | 16KX4 PAGE MODE DRAM, 120ns, CQCC18, CERAMIC, CC-18 | Texas Instruments | MB81416-15 vs SMJ4416-12FGS |
MB81416-10 | 16KX4 PAGE MODE DRAM, 100ns, CQCC18 | FUJITSU Limited | MB81416-15 vs MB81416-10 |
MB81416-12 | Page Mode DRAM, 16KX4, 120ns, NMOS, CQCC18 | FUJITSU Semiconductor Limited | MB81416-15 vs MB81416-12 |
SMJ4416-12FGE | 16KX4 PAGE MODE DRAM, 120ns, CQCC18, CERAMIC, CC-18 | Texas Instruments | MB81416-15 vs SMJ4416-12FGE |
MB81416-12 | 16KX4 PAGE MODE DRAM, 120ns, CQCC18 | FUJITSU Limited | MB81416-15 vs MB81416-12 |
MB81416-10 | Page Mode DRAM, 16KX4, 100ns, NMOS, CQCC18 | FUJITSU Semiconductor Limited | MB81416-15 vs MB81416-10 |
MB81416-15 | Page Mode DRAM, 16KX4, 150ns, NMOS, CQCC18 | FUJITSU Semiconductor Limited | MB81416-15 vs MB81416-15 |
SMJ4416-15FGS | 16KX4 PAGE MODE DRAM, 150ns, CQCC18, CERAMIC, CC-18 | Texas Instruments | MB81416-15 vs SMJ4416-15FGS |