Part Details for MB84 by Microsemi Corporation
Overview of MB84 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB84
MB84 CAD Models
MB84 Part Data Attributes
|
MB84
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MB84
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, CERAMIC, BR-6, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CERAMIC, BR-6, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | BR-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-CUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MB84
This table gives cross-reference parts and alternative options found for MB84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1004P | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | MB84 vs KBPC1004P |
MB104 | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon | International Semiconductor Inc | MB84 vs MB104 |
PBPC1004 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | MB84 vs PBPC1004 |
MP104 | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, PB-6, 4 PIN | Micro Commercial Components | MB84 vs MP104 |
MB104 | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | MB84 vs MB104 |
MP104 | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, PLASTIC, PB-6, 4 PIN | Microsemi Corporation | MB84 vs MP104 |