Part Details for MB85RC512TPNF-G-AMERE2 by RAMXEED
Results Overview of MB85RC512TPNF-G-AMERE2 by RAMXEED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB85RC512TPNF-G-AMERE2 Information
MB85RC512TPNF-G-AMERE2 by RAMXEED is an FRAM.
FRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MB85RC512TPNF-G-AMERE2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
865-MB85RC512TPNF-G-AMERE2CT-ND
|
DigiKey | 512kbit FRAM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$7.1273 / $9.1700 | Buy Now |
|
DISTI #
249-RC512TPNFGAMERE2
|
Mouser Electronics | F-RAM 512kbit FeRAM with I2C serial interface, 1.8V, 3V T&R | 0 |
|
$6.7800 | Order Now |