Part Details for MBA02040C2404FC100 by Vishay Intertechnologies
Results Overview of MBA02040C2404FC100 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBA02040C2404FC100 Information
MBA02040C2404FC100 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBA02040C2404FC100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53R5020
|
Newark | Mba/Sma 0204-50 1% C1 2M4 |Vishay MBA02040C2404FC100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.2120 | Buy Now |
|
DISTI #
MBA02040C2404FC100
|
Avnet Americas | MBA/SMA 0204-50 1% C1 2M4 - Ammo Pack (Alt: MBA02040C2404FC100) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1718 / $0.2050 | Buy Now |
|
DISTI #
594-5063JD2M400F
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 2.4Mohms 1% 1/8watt body size RoHS: Compliant | 1539 |
|
$0.1840 / $0.3400 | Buy Now |
|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
DISTI #
MBA02040C2404FC100
|
TME | Resistor: metal film, THT, 2.4MΩ, 400mW, ±1%, 0, 200V, Ø0.5x29mm Min Qty: 1000 | 0 |
|
$0.2160 | RFQ |
US Tariff Estimator: MBA02040C2404FC100 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBA02040C2404FC100
MBA02040C2404FC100 Part Data Attributes
|
|
MBA02040C2404FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C2404FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 5 Weeks | |
| Additional Feature | Rated Ac Voltage (V) : 200 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.5 Mm | |
| Lead Length | 29 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.6 Mm | |
| Package Length | 3.6 Mm | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2400000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for MBA02040C2404FC100
This table gives cross-reference parts and alternative options found for MBA02040C2404FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C2404FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBA0204VC2404FC100 | Vishay Intertechnologies | $0.2340 | Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C2404FC100 vs MBA0204VC2404FC100 |
| MBA0204BC2404FC100 | Vishay Intertechnologies | $0.2580 | Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C2404FC100 vs MBA0204BC2404FC100 |
| MBA0204VC2404FCT00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C2404FC100 vs MBA0204VC2404FCT00 |
| MBA0204BC2404FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C2404FC100 vs MBA0204BC2404FRP00 |
| MBA02040C2404FC100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 2400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBA02040C2404FC100 vs MBA02040C2404FC100 |
| MBA02040C2404FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C2404FC100 vs MBA02040C2404FRP00 |
| MBA02040C2404FCT00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C2404FC100 vs MBA02040C2404FCT00 |
| MBA0204VC2404FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C2404FC100 vs MBA0204VC2404FRP00 |
| MBA0204VC2404FCTKL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C2404FC100 vs MBA0204VC2404FCTKL |
| MBA0204DC2404FCTFE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C2404FC100 vs MBA0204DC2404FCTFE |