-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASQ219SB7102KTNA01TR-ND
|
DigiKey | CAP CER 1000PF 250V X7R 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0446 | Buy Now |
DISTI #
MBASQ219SB7102KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,0805,250V,X7R,1000PF 10% ,T&R - Tape and Reel (Alt: MBASQ219SB7102KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0349 / $0.0393 | Buy Now |
DISTI #
963-BASQ219SB7102KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF X7R 0805 10% Industrial RoHS: Compliant | 0 |
|
$0.0360 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0295 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0318 / $0.0408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBASQ219SB7102KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASQ219SB7102KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MBASQ219SB7102KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASQ219SB7102KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R102KKAS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Darfon Corporation | MBASQ219SB7102KTNA01 vs C2012X7R102KKAS |
C2012X7R102KKCS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Darfon Corporation | MBASQ219SB7102KTNA01 vs C2012X7R102KKCS |
0805VC102KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.037"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | MBASQ219SB7102KTNA01 vs 0805VC102KAT2A |
MCJCQ219NB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASQ219SB7102KTNA01 vs MCJCQ219NB7102KTPA01 |
MLASQ219SB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASQ219SB7102KTNA01 vs MLASQ219SB7102KTNA01 |
MMASQ219SB7102KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASQ219SB7102KTNA01 vs MMASQ219SB7102KTNA18 |
MMJCQ219NB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASQ219SB7102KTNA01 vs MMJCQ219NB7102KTPA01 |
C2012X7R102KKBS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Darfon Corporation | MBASQ219SB7102KTNA01 vs C2012X7R102KKBS |
C2012X7R102KKNS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Darfon Corporation | MBASQ219SB7102KTNA01 vs C2012X7R102KKNS |
MBJCQ219NB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASQ219SB7102KTNA01 vs MBJCQ219NB7102KTPA01 |