| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBB/SMA0207-500.5%CECC06C1412R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 412ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MBB/SMA0207-500.5%CECC06RP412R vs MBB/SMA0207-500.5%CECC06C1412R |
| MBB/SMA0207-500.5%CECC06CT412R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 412ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MBB/SMA0207-500.5%CECC06RP412R vs MBB/SMA0207-500.5%CECC06CT412R |
Part Details for MBB/SMA0207-500.5%CECC06RP412R by Vishay Intertechnologies
Results Overview of MBB/SMA0207-500.5%CECC06RP412R by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB/SMA0207-500.5%CECC06RP412R Information
MBB/SMA0207-500.5%CECC06RP412R by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MBB/SMA0207-500.5%CECC06RP412R by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MBB/SMA0207-500.5%CECC06RP412R Part Data Attributes
|
|
MBB/SMA0207-500.5%CECC06RP412R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB/SMA0207-500.5%CECC06RP412R
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 412ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 350 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.5 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.6 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40101-806 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% | |
| Working Voltage | 350 V |
Alternate Parts for MBB/SMA0207-500.5%CECC06RP412R
This table gives cross-reference parts and alternative options found for MBB/SMA0207-500.5%CECC06RP412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB/SMA0207-500.5%CECC06RP412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.