| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MRS25000C1219FCT00 | Vishay Intertechnologies | $0.1220 | Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB/SMA0207-501%UBR412R1 vs MRS25000C1219FCT00 |
| MBB/SMA0207-501%CECC06CT12R1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MBB/SMA0207-501%UBR412R1 vs MBB/SMA0207-501%CECC06CT12R1 |
| MRS25000C1219FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB/SMA0207-501%UBR412R1 vs MRS25000C1219FRP00 |
| MBB/SMA0207-501%L0RP12R1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MBB/SMA0207-501%UBR412R1 vs MBB/SMA0207-501%L0RP12R1 |
| MBB/SMA0207-501%L0CT12R1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MBB/SMA0207-501%UBR412R1 vs MBB/SMA0207-501%L0CT12R1 |
| MBB/SMA0207-501%CECC06RP12R1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MBB/SMA0207-501%UBR412R1 vs MBB/SMA0207-501%CECC06RP12R1 |
| MBB/SMA0207-501%CECC06C112R1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MBB/SMA0207-501%UBR412R1 vs MBB/SMA0207-501%CECC06C112R1 |
| MBB/SMA0207-501%RBN412R1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MBB/SMA0207-501%UBR412R1 vs MBB/SMA0207-501%RBN412R1 |
| MRS25000C1219FCT00 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 12.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB/SMA0207-501%UBR412R1 vs MRS25000C1219FCT00 |
| MRS25000C1219FC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB/SMA0207-501%UBR412R1 vs MRS25000C1219FC100 |
Part Details for MBB/SMA0207-501%UBR412R1 by Vishay Intertechnologies
Results Overview of MBB/SMA0207-501%UBR412R1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB/SMA0207-501%UBR412R1 Information
MBB/SMA0207-501%UBR412R1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MBB/SMA0207-501%UBR412R1 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MBB/SMA0207-501%UBR412R1 Part Data Attributes
|
|
MBB/SMA0207-501%UBR412R1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB/SMA0207-501%UBR412R1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 350 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.5 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.6 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 12.1 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for MBB/SMA0207-501%UBR412R1
This table gives cross-reference parts and alternative options found for MBB/SMA0207-501%UBR412R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB/SMA0207-501%UBR412R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.