Filter Your Search
1 - 1 of 1 results
|
|
MBB/SMA0207-501%UBR412R1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.1 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | 600 µm | 2.5 mm | 6.5 mm | RADIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.90 |