Part Details for MBB0207VD1212BC100 by Vishay Intertechnologies
Results Overview of MBB0207VD1212BC100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB0207VD1212BC100 Information
MBB0207VD1212BC100 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBB0207VD1212BC100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MBB0207VD1212BC100
|
Avnet Americas | - Ammo Pack (Alt: MBB0207VD1212BC100) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4829 / $0.4988 | Buy Now |
|
DISTI #
MBB0207VD1212BC100
|
Avnet Abacus | (Alt: MBB0207VD1212BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MBB0207VD1212BC100 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBB0207VD1212BC100
MBB0207VD1212BC100 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MBB0207VD1212BC100 Part Data Attributes
|
|
MBB0207VD1212BC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207VD1212BC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 12100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 7 Weeks | |
| Additional Feature | Rated Ac Voltage (V): 350 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.3 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40101-806 | |
| Resistance | 12100 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 350 V |
Alternate Parts for MBB0207VD1212BC100
This table gives cross-reference parts and alternative options found for MBB0207VD1212BC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207VD1212BC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBB0207SD1212BR4L0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 12100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | MBB0207VD1212BC100 vs MBB0207SD1212BR4L0 |
| MBB0207VD1212BC1L0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 12100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB0207VD1212BC100 vs MBB0207VD1212BC1L0 |
| MBB0207VD1212BC100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB0207VD1212BC100 vs MBB0207VD1212BC100 |
| MBB0207VD1212BCT00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB0207VD1212BC100 vs MBB0207VD1212BCT00 |
| MBB0207VD1212BCTL0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 12100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB0207VD1212BC100 vs MBB0207VD1212BCTL0 |