There are no models available for this part yet.
Overview of 0603B224M250CR by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Renewable Energy
Electronic Manufacturing
CAD Models for 0603B224M250CR by Walsin Technology Corporation
Part Data Attributes for 0603B224M250CR by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Manufacturer Series
|
0603
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Series
|
SIZE(GENERAL)
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for 0603B224M250CR
This table gives cross-reference parts and alternative options found for 0603B224M250CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B224M250CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X224M250SNT | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Capax Technologies Inc | 0603B224M250CR vs 0603X224M250SNT |
MBJCT168BB7224MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B224M250CR vs MBJCT168BB7224MTPA01 |
C0603C224M3RAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | 0603B224M250CR vs C0603C224M3RAL7013 |
CC0603MCX7R8BB224 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0603B224M250CR vs CC0603MCX7R8BB224 |
0603F0250224MXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B224M250CR vs 0603F0250224MXB |
C0603X224M3REC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B224M250CR vs C0603X224M3REC3190 |
C0603T224M3RBL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B224M250CR vs C0603T224M3RBL7411 |
C0603C224M3REC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B224M250CR vs C0603C224M3REC7082 |
C0603X224M3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B224M250CR vs C0603X224M3RAC7082 |
C0603T224M3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B224M250CR vs C0603T224M3RAC |