There are no models available for this part yet.
Overview of MBJCT168BB7224MTPA18 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBJCT168BB7224MTPA18 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MBJCT168BB7224MTPA18TR-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0789 | Buy Now | |
DISTI #
MBJCT168BB7224MTPA
|
Avnet Americas | MLCC, 0603, 25V, X7R, 0.22UF 20%, T&R - Tape and Reel (Alt: MBJCT168BB7224MTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0686 / $0.0772 | Buy Now | |
DISTI #
963-MBJCT168BB7224MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X7R 0603 20% Industrial RoHS: Compliant | 0 |
|
$0.0560 / $0.3200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0579 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0635 / $0.0750 | Buy Now | ||
DISTI #
MBJCT168BB7224MTPA18
|
Avnet Abacus | MLCC, 0603, 25V, X7R, 0.22UF 20%, T&R (Alt: MBJCT168BB7224MTPA18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MBJCT168BB7224MTPA18 by TAIYO YUDEN
Part Data Attributes for MBJCT168BB7224MTPA18 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for MBJCT168BB7224MTPA18
This table gives cross-reference parts and alternative options found for MBJCT168BB7224MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCT168BB7224MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X224M250SNT | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Capax Technologies Inc | MBJCT168BB7224MTPA18 vs 0603X224M250SNT |
MBJCT168BB7224MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCT168BB7224MTPA18 vs MBJCT168BB7224MTPA01 |
C0603C224M3RAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | MBJCT168BB7224MTPA18 vs C0603C224M3RAL7013 |
CC0603MCX7R8BB224 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MBJCT168BB7224MTPA18 vs CC0603MCX7R8BB224 |
0603F0250224MXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MBJCT168BB7224MTPA18 vs 0603F0250224MXB |
C0603X224M3REC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBJCT168BB7224MTPA18 vs C0603X224M3REC3190 |
C0603T224M3RBL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBJCT168BB7224MTPA18 vs C0603T224M3RBL7411 |
C0603C224M3REC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBJCT168BB7224MTPA18 vs C0603C224M3REC7082 |
C0603X224M3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBJCT168BB7224MTPA18 vs C0603X224M3RAC7082 |
C0603T224M3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | MBJCT168BB7224MTPA18 vs C0603T224M3RAC |