Part Details for MBM29F002BC-90PFTN by FUJITSU Limited
Overview of MBM29F002BC-90PFTN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29F002BC-90PFTN
MBM29F002BC-90PFTN CAD Models
MBM29F002BC-90PFTN Part Data Attributes:
|
MBM29F002BC-90PFTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F002BC-90PFTN
FUJITSU Limited
Flash, 256KX8, 90ns, PDSO32, PLASTIC, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for MBM29F002BC-90PFTN
This table gives cross-reference parts and alternative options found for MBM29F002BC-90PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F002BC-90PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS29F002T-90T1I | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, TSOP1-32 | Alliance Semiconductor Corporation | MBM29F002BC-90PFTN vs AS29F002T-90T1I |
MX29F022TTC-90 | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, TSOP1-32 | Macronix International Co Ltd | MBM29F002BC-90PFTN vs MX29F022TTC-90 |
MX29F002NTTC-90 | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, MO-142, PLASTIC, TSOP1-32 | Macronix International Co Ltd | MBM29F002BC-90PFTN vs MX29F002NTTC-90 |
MBM29F002TC-90PFTN | Flash, 256KX8, 90ns, PDSO32, PLASTIC, TSOP1-32 | FUJITSU Limited | MBM29F002BC-90PFTN vs MBM29F002TC-90PFTN |
M29F002NT-90XN6 | 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002BC-90PFTN vs M29F002NT-90XN6 |
M29F002T-90XN6 | 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002BC-90PFTN vs M29F002T-90XN6 |
M29F002T-90N6 | 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002BC-90PFTN vs M29F002T-90N6 |
AM29F002BT-90EC | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | AMD | MBM29F002BC-90PFTN vs AM29F002BT-90EC |
AM29F002NBB-90EI | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | AMD | MBM29F002BC-90PFTN vs AM29F002NBB-90EI |
MBM29F002TC-90PFTN-E1 | Flash, 256KX8, 90ns, PDSO32, PLASTIC, TSOP1-32 | Spansion | MBM29F002BC-90PFTN vs MBM29F002TC-90PFTN-E1 |