Memory
MBM29F080A-70PF
Description: Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44

Overview of MBM29F080A-70PF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVCHR16270PF8 Renesas Electronics Corporation 24 BIT REG BUS EXCHANGER
74ALVCH16270PF Renesas Electronics Corporation REGISTERED BUS EXCHANGER
74ALVCH16270PF8 Renesas Electronics Corporation REGISTERED BUS EXCHANGER

CAD Models for MBM29F080A-70PF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29F080A-70PF by Spansion

MBM29F080A-70PF
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.45 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.5 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13 mm
Want to compare parts?
  1. MBM29F080A-70PF
    Spansion
    Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for MBM29F080A-70PF

This table gives cross-reference parts and alternative options found for MBM29F080A-70PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F080A-70PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM28N800G-T7 Flash, 1MX8, 70ns, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MBM29F080A-70PF vs KM28N800G-T7
M29F080D70M6 Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions MBM29F080A-70PF vs M29F080D70M6
MX29F080MC-70 Flash, 1MX8, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd MBM29F080A-70PF vs MX29F080MC-70
M29F080A70M3TR Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions MBM29F080A-70PF vs M29F080A70M3TR
M29F080A70M3T Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions MBM29F080A-70PF vs M29F080A70M3T
AM29F080B-75SF Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 Spansion MBM29F080A-70PF vs AM29F080B-75SF
MBM29F080A-70PF-E1 Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 Spansion MBM29F080A-70PF vs MBM29F080A-70PF-E1
AM29F080B-75SI Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 Spansion MBM29F080A-70PF vs AM29F080B-75SI
HY29F080G-70E Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc MBM29F080A-70PF vs HY29F080G-70E
M29F080A70M6 Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions MBM29F080A-70PF vs M29F080A70M6
Part Number Description Manufacturer Compare
KM28N800G-B7 Flash, 1MX8, 70ns, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MBM29F080A-70PF vs KM28N800G-B7
M29F080D70M6T Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions MBM29F080A-70PF vs M29F080D70M6T
MBM29F080A-70PF-E1 Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 Spansion MBM29F080A-70PF vs MBM29F080A-70PF-E1
MX29F080MC-70 Flash, 1MX8, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd MBM29F080A-70PF vs MX29F080MC-70
M29F080A70M1T Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions MBM29F080A-70PF vs M29F080A70M1T
AM29F080B-70SI Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 Spansion MBM29F080A-70PF vs AM29F080B-70SI
AM29F080B-75SF Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 Spansion MBM29F080A-70PF vs AM29F080B-75SF
HY29F080G-70E Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc MBM29F080A-70PF vs HY29F080G-70E
M29F080D90M6T Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions MBM29F080A-70PF vs M29F080D90M6T
M29F080D90M1T Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions MBM29F080A-70PF vs M29F080D90M1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29F080A-70PF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29F080A-70PF by Spansion

Select Manufacturer
Which Manufacturer of MBM29F080A-70PF would you like to use for your alert(s)?
  • Please alert me when MBM29F080A-70PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29F080A-70PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29F080A-70PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29F080A-70PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29F080A-70PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29F080A-70PF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: