Memory
KM28N800G-T7
Samsung Semiconductor
Description: Flash, 1MX8, 70ns, PDSO44, 0.600 INCH, SOP-44

Overview of KM28N800G-T7 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for KM28N800G-T7 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM28N800G-T7 by Samsung Semiconductor

KM28N800G-T7
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
0.600 INCH, SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
16
JESD-30 Code
R-PDSO-G44
Length
28.5 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12.6 mm
Want to compare parts?
  1. KM28N800G-T7
    Samsung Semiconductor
    Flash, 1MX8, 70ns, PDSO44, 0.600 INCH, SOP-44
    VS

Alternate Parts for KM28N800G-T7

This table gives cross-reference parts and alternative options found for KM28N800G-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM28N800G-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F080D70M6 Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions KM28N800G-T7 vs M29F080D70M6
MX29F080MC-70 Flash, 1MX8, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd KM28N800G-T7 vs MX29F080MC-70
M29F080A70M3TR Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions KM28N800G-T7 vs M29F080A70M3TR
M29F080A70M3T Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions KM28N800G-T7 vs M29F080A70M3T
AM29F080B-75SF Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 Spansion KM28N800G-T7 vs AM29F080B-75SF
MBM29F080A-70PF-E1 Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 Spansion KM28N800G-T7 vs MBM29F080A-70PF-E1
AM29F080B-75SI Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 Spansion KM28N800G-T7 vs AM29F080B-75SI
HY29F080G-70E Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc KM28N800G-T7 vs HY29F080G-70E
M29F080A70M6 Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions KM28N800G-T7 vs M29F080A70M6
HY29F080G-70I Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc KM28N800G-T7 vs HY29F080G-70I
Part Number Description Manufacturer Compare
KM28N800G-B7 Flash, 1MX8, 70ns, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM28N800G-T7 vs KM28N800G-B7
M29F080D70M6T Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions KM28N800G-T7 vs M29F080D70M6T
MBM29F080A-70PF-E1 Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 Spansion KM28N800G-T7 vs MBM29F080A-70PF-E1
MBM29F080A-70PF Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 Spansion KM28N800G-T7 vs MBM29F080A-70PF
MX29F080MC-70 Flash, 1MX8, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd KM28N800G-T7 vs MX29F080MC-70
M29F080A70M1T Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions KM28N800G-T7 vs M29F080A70M1T
AM29F080B-70SI Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 Spansion KM28N800G-T7 vs AM29F080B-70SI
AM29F080B-75SF Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 Spansion KM28N800G-T7 vs AM29F080B-75SF
HY29F080G-70E Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc KM28N800G-T7 vs HY29F080G-70E
M29F080D90M6T Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions KM28N800G-T7 vs M29F080D90M6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM28N800G-T7 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM28N800G-T7 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM28N800G-T7 would you like to use for your alert(s)?
  • Please alert me when KM28N800G-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM28N800G-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM28N800G-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM28N800G-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM28N800G-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM28N800G-T7 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: