Part Details for MBM29F800BA-55PFTN by Spansion
Overview of MBM29F800BA-55PFTN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29F800BA-55PFTN
MBM29F800BA-55PFTN CAD Models
MBM29F800BA-55PFTN Part Data Attributes:
|
MBM29F800BA-55PFTN
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29F800BA-55PFTN
Spansion
Flash, 512KX16, 55ns, PDSO48, PLASTIC, TSOP1-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29F800BA-55PFTN
This table gives cross-reference parts and alternative options found for MBM29F800BA-55PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F800BA-55PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29F800BA-55PFTR | Flash, 512KX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29F800BA-55PFTN vs MBM29F800BA-55PFTR |
M29F800DB55N6 | 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F800BA-55PFTN vs M29F800DB55N6 |
M29F800FB5AN6S2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | MBM29F800BA-55PFTN vs M29F800FB5AN6S2 |
M29F800DB55N3F | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F800BA-55PFTN vs M29F800DB55N3F |
M29F800FB55N6T2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | MBM29F800BA-55PFTN vs M29F800FB55N6T2 |
AM29F800BB-55FI | Flash, 512KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | MBM29F800BA-55PFTN vs AM29F800BB-55FI |
M29F800DB55N3E | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F800BA-55PFTN vs M29F800DB55N3E |
HY29F800BT-55 | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | SK Hynix Inc | MBM29F800BA-55PFTN vs HY29F800BT-55 |
EN29F800B55T | Flash, 512KX16, 55ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | MBM29F800BA-55PFTN vs EN29F800B55T |
M29F800FT55N6E2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | MBM29F800BA-55PFTN vs M29F800FT55N6E2 |