Part Details for MBM29LV400BC-90PF by Spansion
Overview of MBM29LV400BC-90PF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV400BC-90PF
MBM29LV400BC-90PF CAD Models
MBM29LV400BC-90PF Part Data Attributes:
|
MBM29LV400BC-90PF
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29LV400BC-90PF
Spansion
Flash, 256KX16, 90ns, PDSO44, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.45 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.5 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13 mm |
Alternate Parts for MBM29LV400BC-90PF
This table gives cross-reference parts and alternative options found for MBM29LV400BC-90PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV400BC-90PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A29L400AUM-90 | Flash, 256KX16, 90ns, PDSO44, SOP-44 | AMIC Technology | MBM29LV400BC-90PF vs A29L400AUM-90 |
A29L400AUM-90IF | Flash, 256KX16, 90ns, PDSO44, ROHS COMPLIANT, SOP-44 | AMIC Technology | MBM29LV400BC-90PF vs A29L400AUM-90IF |
S29AL004D90MAI022 | Flash, 256KX16, 90ns, PDSO44, SOP-44 | Spansion | MBM29LV400BC-90PF vs S29AL004D90MAI022 |
MBM29LV400BC-90PF-E1 | Flash, 256KX16, 90ns, PDSO44, PLASTIC, SOP-44 | Spansion | MBM29LV400BC-90PF vs MBM29LV400BC-90PF-E1 |
M29W400B-90M6TR | 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | MBM29LV400BC-90PF vs M29W400B-90M6TR |
S29AL004D90MAN023 | Flash, 256KX16, 90ns, PDSO44, MO-108AA, SOP-44 | Spansion | MBM29LV400BC-90PF vs S29AL004D90MAN023 |
AM29LV400BB90SE | Flash, 256KX16, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | MBM29LV400BC-90PF vs AM29LV400BB90SE |
S29AL004D90MFN020 | Flash, 256KX16, 90ns, PDSO44, MO-108AA, LEAD FREE, SOP-44 | Spansion | MBM29LV400BC-90PF vs S29AL004D90MFN020 |
M29W400B-90M1R | 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | MBM29LV400BC-90PF vs M29W400B-90M1R |
M29W400B-90M5R | 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | MBM29LV400BC-90PF vs M29W400B-90M5R |