Part Details for S29AL004D90MAI022 by Spansion
Overview of S29AL004D90MAI022 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29AL004D90MAI022
S29AL004D90MAI022 CAD Models
S29AL004D90MAI022 Part Data Attributes:
|
S29AL004D90MAI022
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL004D90MAI022
Spansion
Flash, 256KX16, 90ns, PDSO44, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for S29AL004D90MAI022
This table gives cross-reference parts and alternative options found for S29AL004D90MAI022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL004D90MAI022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A29L400AUM-90 | Flash, 256KX16, 90ns, PDSO44, SOP-44 | AMIC Technology | S29AL004D90MAI022 vs A29L400AUM-90 |
A29L400AUM-90IF | Flash, 256KX16, 90ns, PDSO44, ROHS COMPLIANT, SOP-44 | AMIC Technology | S29AL004D90MAI022 vs A29L400AUM-90IF |
MBM29LV400BC-90PF-E1 | Flash, 256KX16, 90ns, PDSO44, PLASTIC, SOP-44 | Spansion | S29AL004D90MAI022 vs MBM29LV400BC-90PF-E1 |
M29W400B-90M6TR | 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | S29AL004D90MAI022 vs M29W400B-90M6TR |
S29AL004D90MAN023 | Flash, 256KX16, 90ns, PDSO44, MO-108AA, SOP-44 | Spansion | S29AL004D90MAI022 vs S29AL004D90MAN023 |
AM29LV400BB90SE | Flash, 256KX16, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | S29AL004D90MAI022 vs AM29LV400BB90SE |
S29AL004D90MFN020 | Flash, 256KX16, 90ns, PDSO44, MO-108AA, LEAD FREE, SOP-44 | Spansion | S29AL004D90MAI022 vs S29AL004D90MFN020 |
M29W400B-90M1R | 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | S29AL004D90MAI022 vs M29W400B-90M1R |
M29W400B-90M5R | 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | S29AL004D90MAI022 vs M29W400B-90M5R |
M29W400B-90M5 | 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | S29AL004D90MAI022 vs M29W400B-90M5 |