Memory
MBM29PL12LM10PCN
Description: 8MX16 FLASH 3V PROM, 100ns, PDSO56, PLASTIC, TSOP1-56

Overview of MBM29PL12LM10PCN by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29PL12LM10PCN by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29PL12LM10PCN by FUJITSU Semiconductor Limited

MBM29PL12LM10PCN
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUJITSU LTD
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G56
Length
18.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
56
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. MBM29PL12LM10PCN
    FUJITSU Semiconductor Limited
    8MX16 FLASH 3V PROM, 100ns, PDSO56, PLASTIC, TSOP1-56
    VS

Alternate Parts for MBM29PL12LM10PCN

This table gives cross-reference parts and alternative options found for MBM29PL12LM10PCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29PL12LM10PCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV128MH104EF Flash, 8MX16, 100ns, PDSO56, MO-142B, TSOP-56 Spansion MBM29PL12LM10PCN vs AM29LV128MH104EF
AM29LV128ML108REF Flash, 8MX16, 100ns, PDSO56, TSOP-56 Spansion MBM29PL12LM10PCN vs AM29LV128ML108REF
S29GL128M10TAIR10 Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 Spansion MBM29PL12LM10PCN vs S29GL128M10TAIR10
AM29LV128ML103REI100 Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 Spansion MBM29PL12LM10PCN vs AM29LV128ML103REI100
AM29LV128MH108EI Flash, 8MX16, 100ns, PDSO56, TSOP-56 Spansion MBM29PL12LM10PCN vs AM29LV128MH108EI
AM29LV128ML103RFI Flash, 8MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 AMD MBM29PL12LM10PCN vs AM29LV128ML103RFI
AM29LV128MH103EI Flash, 8MX16, 100ns, PDSO56, MO-142B, TSOP-56 AMD MBM29PL12LM10PCN vs AM29LV128MH103EI
AM29LV128MH101EI Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 AMD MBM29PL12LM10PCN vs AM29LV128MH101EI
AM29LV128ML108REI Flash, 8MX16, 100ns, PDSO56, TSOP-56 Spansion MBM29PL12LM10PCN vs AM29LV128ML108REI
AM29LV128ML103REF100 Flash, 8MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion MBM29PL12LM10PCN vs AM29LV128ML103REF100
Part Number Description Manufacturer Compare
AM29LV128ML114FI Flash, 8MX16, 110ns, PDSO56, REVERSE, MO-142B, TSOP-56 AMD MBM29PL12LM10PCN vs AM29LV128ML114FI
AM29LV128MH108EI Flash, 8MX16, 100ns, PDSO56, TSOP-56 AMD MBM29PL12LM10PCN vs AM29LV128MH108EI
AM29LV128MH112FI Flash, 8MX16, 110ns, PDSO56, REVERSE, MO-142EC, TSOP-56 AMD MBM29PL12LM10PCN vs AM29LV128MH112FI
S29GL128P13TAIV10 Flash, 8MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 Spansion MBM29PL12LM10PCN vs S29GL128P13TAIV10
M29W128GL70N6E Flash, 8MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions MBM29PL12LM10PCN vs M29W128GL70N6E
TE28F128P33T85 Flash, 8MX16, 85ns, PDSO56, 14 X 20 MM, TSOP-56 Intel Corporation MBM29PL12LM10PCN vs TE28F128P33T85
JS28F128J3C120 8MX16 FLASH 2.7V PROM, 120ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Intel Corporation MBM29PL12LM10PCN vs JS28F128J3C120
AM29LV128ML118REI Flash, 8MX16, 110ns, PDSO56, TSOP-56 AMD MBM29PL12LM10PCN vs AM29LV128ML118REI
TE28F128P33B85A Flash, 8MX16, 85ns, PDSO56, 14 X 20 MM, TSOP-56 Numonyx Memory Solutions MBM29PL12LM10PCN vs TE28F128P33B85A
AM29LV128MH108REI Flash, 8MX16, 100ns, PDSO56, TSOP-56 AMD MBM29PL12LM10PCN vs AM29LV128MH108REI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29PL12LM10PCN by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29PL12LM10PCN by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MBM29PL12LM10PCN would you like to use for your alert(s)?
  • Please alert me when MBM29PL12LM10PCN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29PL12LM10PCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29PL12LM10PCN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29PL12LM10PCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29PL12LM10PCN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29PL12LM10PCN by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: