Memory
MBM29PL160TD-75PFTN
Description: Flash, 1MX16, 75ns, PDSO48, PLASTIC, TSOP1-48

Overview of MBM29PL160TD-75PFTN by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29PL160TD-75PFTN by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29PL160TD-75PFTN by FUJITSU Limited

MBM29PL160TD-75PFTN
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUJITSU LTD
Part Package Code
TSOP1
Package Description
PLASTIC, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
75 ns
Additional Feature
CONFIGURABLE AS 2M X 8
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,8K,224K,256K
Standby Current-Max
0.000005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MBM29PL160TD-75PFTN
    FUJITSU Limited
    Flash, 1MX16, 75ns, PDSO48, PLASTIC, TSOP1-48
    VS

Alternate Parts for MBM29PL160TD-75PFTN

This table gives cross-reference parts and alternative options found for MBM29PL160TD-75PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29PL160TD-75PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29PL160TD75PFTR 1MX16 FLASH 3V PROM, 75ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29PL160TD-75PFTN vs MBM29PL160TD75PFTR
MBM29PL160BD-75PFTR Flash, 1MX16, 75ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited MBM29PL160TD-75PFTN vs MBM29PL160BD-75PFTR
MBM29PL160BD-75PFTN Flash, 1MX16, 75ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29PL160TD-75PFTN vs MBM29PL160BD-75PFTN
MBM29PL160BD-75PFTN Flash, 1MX16, 75ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited MBM29PL160TD-75PFTN vs MBM29PL160BD-75PFTN
MBM29PL160TD75PFTN 1MX16 FLASH 3V PROM, 75ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29PL160TD-75PFTN vs MBM29PL160TD75PFTN
MBM29PL160BD75PFTR 1MX16 FLASH 3V PROM, 75ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29PL160TD-75PFTN vs MBM29PL160BD75PFTR
Part Number Description Manufacturer Compare
MBM29F017A-70PFTN 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 FUJITSU Semiconductor Limited MBM29PL160TD-75PFTN vs MBM29F017A-70PFTN
M29F160BB55N6 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29PL160TD-75PFTN vs M29F160BB55N6
M29W160EB70N3E Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions MBM29PL160TD-75PFTN vs M29W160EB70N3E
M29F016B70M6T 2MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MBM29PL160TD-75PFTN vs M29F016B70M6T
HN29W1601TT-8 Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Hitachi Ltd MBM29PL160TD-75PFTN vs HN29W1601TT-8
M28W160ECT70N6F 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics MBM29PL160TD-75PFTN vs M28W160ECT70N6F
AM29LV160DB-120EI 1MX16 FLASH 3V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 AMD MBM29PL160TD-75PFTN vs AM29LV160DB-120EI
S29AS016J70TFI13 Flash, 1MX16, 70ns, PDSO48, LEAD FREE, TSOP-48 Spansion MBM29PL160TD-75PFTN vs S29AS016J70TFI13
M28W160CB100N6F 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics MBM29PL160TD-75PFTN vs M28W160CB100N6F
AM29PL160CB70RKI 2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion MBM29PL160TD-75PFTN vs AM29PL160CB70RKI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29PL160TD-75PFTN by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29PL160TD-75PFTN by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MBM29PL160TD-75PFTN would you like to use for your alert(s)?
  • Please alert me when MBM29PL160TD-75PFTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29PL160TD-75PFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29PL160TD-75PFTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29PL160TD-75PFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29PL160TD-75PFTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29PL160TD-75PFTN by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: