Parametric results for: MBM29PL160TD-75PFTN under Flash Memories

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mbm29pl160td75pftn
Select parts from the table below to compare.
Compare
Compare
MBM29PL160TD-75PFTN
FUJITSU Limited
Check for Price No Transferred 16.7772 Mbit 16 16K,8K,224K,256K 1MX16 3 V 75 ns FLASH CONFIGURABLE AS 2M X 8 8 TOP YES YES YES 1 1,2,1,7 1000000 1.0486 M ASYNCHRONOUS 8/16 words PARALLEL 3 V 5 µA 70 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C -20 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU LTD TSOP1 PLASTIC, TSOP1-48 48 unknown EAR99 8542.32.00.51
MBM29PL160TD-75PFTN-E1
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 16 1MX16 3 V 75 ns FLASH ALSO CONFIGURABLE AS 2M X 8 8 TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified e3 70 °C -20 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 PLASTIC, TSOP1-48 48 compliant EAR99 8542.32.00.51
MBM29PL160TD75PFTN
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3 V 75 ns FLASH 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C -20 °C 240 30 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 PLASTIC, TSOP1-48 48 compliant
MBM29PL160TD-75PFTN
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 16K,8K,224K,256K 1MX16 3 V 75 ns FLASH ALSO CONFIGURABLE AS 2M X 8 8 TOP YES YES YES 1 1,2,1,7 1000000 1.0486 M ASYNCHRONOUS 8/16 words PARALLEL 3 V 5 µA 70 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C -20 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 PLASTIC, TSOP1-48 48 compliant EAR99 8542.32.00.51
MBM29PL160TD-75PFTN
FUJITSU Semiconductor Limited
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3 V 75 ns FLASH 8 TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C -20 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU SEMICONDUCTOR AMERICA INC TSOP1 PLASTIC, TSOP1-48 48 unknown EAR99 8542.32.00.51