Part Details for MBR20100CT-HF by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MBR20100CT-HF by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBR20100CT-HF
MBR20100CT-HF CAD Models
MBR20100CT-HF Part Data Attributes
|
MBR20100CT-HF
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR20100CT-HF
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-04-04 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR20100CT-HF
This table gives cross-reference parts and alternative options found for MBR20100CT-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20100CT-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1001CT | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MBR20100CT-HF vs ER1001CT |
MBRD20100CT-13 | Rectifier Diode, | Diodes Incorporated | MBR20100CT-HF vs MBRD20100CT-13 |
SF202C-C | Rectifier Diode, | Rectron Semiconductor | MBR20100CT-HF vs SF202C-C |
TST20H100CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20100CT-HF vs TST20H100CW |
SBR20100CTFB-G | Rectifier Diode, | Diodes Incorporated | MBR20100CT-HF vs SBR20100CTFB-G |
SBR20100CTFB-13-G | Rectifier Diode, | Diodes Incorporated | MBR20100CT-HF vs SBR20100CTFB-13-G |
SDT20100CTB-13 | Rectifier Diode, | Diodes Incorporated | MBR20100CT-HF vs SDT20100CTB-13 |
MBRD20U100CT | Rectifier Diode, | KEC | MBR20100CT-HF vs MBRD20U100CT |
MBR20100CT-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBR20100CT-HF vs MBR20100CT-HF |
TST20U100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20100CT-HF vs TST20U100C |