-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4104
|
Newark | Schottky Rectifier, Dual, 100V, To-252, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-252, No. Of Pins:3Pins, Forward Voltage Vf Max:840Mv, Forward Rohs Compliant: Yes |Diodes Inc. MBRD20100CT-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6571 |
|
$0.2630 / $0.5980 | Buy Now |
DISTI #
38AH8631
|
Newark | Schottky Rectifier To252 T&r 2.5K Rohs Compliant: Yes |Diodes Inc. MBRD20100CT-13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 | Buy Now |
DISTI #
MBRD20100CT-13DICT-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14381 In Stock |
|
$0.1938 / $0.5900 | Buy Now |
DISTI #
MBRD20100CT-13
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin TO-252 T/R - Tape and Reel (Alt: MBRD20100CT-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1476 / $0.1743 | Buy Now |
DISTI #
621-MBRD20100CT-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A Dual SBR 100Vrrm 150Ifsm 0.84 RoHS: Compliant | 20696 |
|
$0.2220 / $0.5800 | Buy Now |
DISTI #
V72:2272_06702794
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(2+Tab) DPAK T/R Min Qty: 33 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2324 Container: Cut Strips | Americas - 33 |
|
$0.1897 | Buy Now |
|
Future Electronics | Fast Recovery 100 V 10 A Surface Mount Schottky Barrier Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.1990 | Buy Now |
|
Future Electronics | Fast Recovery 100 V 10 A Surface Mount Schottky Barrier Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.1990 | Buy Now |
DISTI #
MBRD20100CT-13
|
TME | Diode: Schottky rectifying, SMD, 100V, 10Ax2, TO252/DPAK, reel Min Qty: 2500 | 0 |
|
$0.1900 | RFQ |
DISTI #
MBRD20100CT-13
|
Avnet Asia | Diode Schottky 100V 20A 3-Pin TO-252 T/R (Alt: MBRD20100CT-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1400 / $0.1566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRD20100CT-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MBRD20100CT-13
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBRD20100CT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD20100CT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1001CT | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MBRD20100CT-13 vs ER1001CT |
SF202C-C | Rectifier Diode, | Rectron Semiconductor | MBRD20100CT-13 vs SF202C-C |
TST20H100CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBRD20100CT-13 vs TST20H100CW |
SBR20100CTFB-G | Rectifier Diode, | Diodes Incorporated | MBRD20100CT-13 vs SBR20100CTFB-G |
MBR20100CT-HF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MBRD20100CT-13 vs MBR20100CT-HF |
SBR20100CTFB-13-G | Rectifier Diode, | Diodes Incorporated | MBRD20100CT-13 vs SBR20100CTFB-13-G |
SDT20100CTB-13 | Rectifier Diode, | Diodes Incorporated | MBRD20100CT-13 vs SDT20100CTB-13 |
MBRD20U100CT | Rectifier Diode, | KEC | MBRD20100CT-13 vs MBRD20U100CT |
MBR20100CT-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBRD20100CT-13 vs MBR20100CT-HF |
TST20U100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBRD20100CT-13 vs TST20U100C |