Part Details for SBR20100CTFB-G by Diodes Incorporated
Overview of SBR20100CTFB-G by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SBR20100CTFB-G
SBR20100CTFB-G CAD Models
SBR20100CTFB-G Part Data Attributes
|
SBR20100CTFB-G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR20100CTFB-G
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST SOFT RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR20100CTFB-G
This table gives cross-reference parts and alternative options found for SBR20100CTFB-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR20100CTFB-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1001CT | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SBR20100CTFB-G vs ER1001CT |
MBRD20100CT-13 | Rectifier Diode, | Diodes Incorporated | SBR20100CTFB-G vs MBRD20100CT-13 |
SF202C-C | Rectifier Diode, | Rectron Semiconductor | SBR20100CTFB-G vs SF202C-C |
TST20H100CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBR20100CTFB-G vs TST20H100CW |
MBR20100CT-HF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SBR20100CTFB-G vs MBR20100CT-HF |
SBR20100CTFB-13-G | Rectifier Diode, | Diodes Incorporated | SBR20100CTFB-G vs SBR20100CTFB-13-G |
SDT20100CTB-13 | Rectifier Diode, | Diodes Incorporated | SBR20100CTFB-G vs SDT20100CTB-13 |
MBRD20U100CT | Rectifier Diode, | KEC | SBR20100CTFB-G vs MBRD20U100CT |
MBR20100CT-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SBR20100CTFB-G vs MBR20100CT-HF |
TST20U100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBR20100CTFB-G vs TST20U100C |