Part Details for MBR730 by Advanced Power Technology
Results Overview of MBR730 by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR730 Information
MBR730 by Advanced Power Technology is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
MBR730 Part Data Attributes
|
|
MBR730
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
MBR730
Advanced Power Technology
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 30V V(RRM)
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.7 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 7.5 A | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Tin/Lead (Sn/Pb) |