Part Details for MBR840L-SMB-R by Unisonic Technologies Co Ltd
Overview of MBR840L-SMB-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBR840L-SMB-R
MBR840L-SMB-R CAD Models
MBR840L-SMB-R Part Data Attributes:
|
MBR840L-SMB-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR840L-SMB-R
Unisonic Technologies Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR840L-SMB-R
This table gives cross-reference parts and alternative options found for MBR840L-SMB-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR840L-SMB-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRA840R | Rectifier Diode, Schottky, 1 Element, 8A, 40V V(RRM), | Taiwan Semiconductor | MBR840L-SMB-R vs SRA840R |
CMSH8-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | MBR840L-SMB-R vs CMSH8-40 |
SL84-3G | Rectifier Diode, | Diotec Semiconductor AG | MBR840L-SMB-R vs SL84-3G |
MBRB840-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | MBR840L-SMB-R vs MBRB840-BP-HF |
MBR840G-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR840L-SMB-R vs MBR840G-SMB-R |
SK84CH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | MBR840L-SMB-R vs SK84CH |
CMSH8-40TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | MBR840L-SMB-R vs CMSH8-40TIN/LEAD |
MBRB840-TP-HF | Rectifier Diode, | Micro Commercial Components | MBR840L-SMB-R vs MBRB840-TP-HF |
SRAF840R | Rectifier Diode, Schottky, 1 Element, 8A, 40V V(RRM), | Taiwan Semiconductor | MBR840L-SMB-R vs SRAF840R |
SK84CHV6G | Rectifier Diode, | Taiwan Semiconductor | MBR840L-SMB-R vs SK84CHV6G |