| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VS-MBR2545CT-M3 | Vishay Intertechnologies | $1.8846 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB | MBRF1545CT vs VS-MBR2545CT-M3 |
| MBR1545CT | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB | MBRF1545CT vs MBR1545CT |
| MBR30H45CT-E3/45 | Vishay Semiconductors | Check for Price | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | MBRF1545CT vs MBR30H45CT-E3/45 |
| MBR2545CT-E3/4W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB | MBRF1545CT vs MBR2545CT-E3/4W |
| MBR2545CTHE3/45 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB | MBRF1545CT vs MBR2545CTHE3/45 |
| MBR2545CT | Digitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB | MBRF1545CT vs MBR2545CT |
| MBR2545CT-E3/4W | Vishay Semiconductors | Check for Price | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode | MBRF1545CT vs MBR2545CT-E3/4W |
| MBR25H45CT/45 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 15A, 45V V(RRM) | MBRF1545CT vs MBR25H45CT/45 |
| MBR30H45CTHE3/45 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB | MBRF1545CT vs MBR30H45CTHE3/45 |
| MBR2545CT/45 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 15A, 45V V(RRM) | MBRF1545CT vs MBR2545CT/45 |
Part Details for MBRF1545CT by General Instrument Corp
Results Overview of MBRF1545CT by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF1545CT Information
MBRF1545CT by General Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MBRF1545CT by General Instrument Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MBRF1545CT Part Data Attributes
|
|
MBRF1545CT
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
MBRF1545CT
General Instrument Corp
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.84 V | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Reverse Current-Max | 100 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for MBRF1545CT
This table gives cross-reference parts and alternative options found for MBRF1545CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF1545CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.