| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBW2F-R22JT | RCD Components Inc | Check for Price | 2W, 0.22ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount | MBW2F-R22JB vs MBW2F-R22JT |
Part Details for MBW2F-R22JB by RCD Components Inc
Results Overview of MBW2F-R22JB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBW2F-R22JB Information
MBW2F-R22JB by RCD Components Inc is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
MBW2F-R22JB Part Data Attributes
|
|
MBW2F-R22JB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MBW2F-R22JB
RCD Components Inc
2W, 0.22ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount
|
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Flameproof | |
| Construction | Flameproof | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5 Mm | |
| Package Length | 11.2 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Melf | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 0.22 Ω | |
| Resistor Type | Fusible Resistor | |
| Surface Mount | Yes | |
| Technology | Metal Oxide Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 300 V |
Alternate Parts for MBW2F-R22JB
This table gives cross-reference parts and alternative options found for MBW2F-R22JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBW2F-R22JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.