Part Details for MBW2FP-R20JBQ by RCD Components Inc
Results Overview of MBW2FP-R20JBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
MBW2FP-R20JBQ Information
MBW2FP-R20JBQ by RCD Components Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MBW2FP-R20JBQ
MBW2FP-R20JBQ CAD Models
MBW2FP-R20JBQ Part Data Attributes
|
|
MBW2FP-R20JBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MBW2FP-R20JBQ
RCD Components Inc
Fixed Resistor, 2W, 0.2ohm, 300V, 5% +/-Tol, 200ppm/Cel,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Flameproof | |
| JESD-609 Code | e0 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5 Mm | |
| Package Length | 11.2 Mm | |
| Package Style | Melf | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 0.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Metal Oxide Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Tolerance | 5% | |
| Working Voltage | 300 V |