There are no models available for this part yet.
Overview of MC-458CA721PSA-A10 by Elpida Memory Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
P9030-0NTGI8 | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 |
CAD Models for MC-458CA721PSA-A10 by Elpida Memory Inc
Part Data Attributes for MC-458CA721PSA-A10 by Elpida Memory Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELPIDA MEMORY INC
|
Part Package Code
|
MODULE
|
Package Description
|
DIMM, DIMM144,32
|
Pin Count
|
144
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.32
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
6 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK)
|
100 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDMA-N144
|
Memory Density
|
603979776 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
72
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
144
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8MX72
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Equivalence Code
|
DIMM144,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
4096
|
Self Refresh
|
YES
|
Standby Current-Max
|
0.005 A
|
Supply Current-Max
|
1.15 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MC-458CA721PSA-A10
This table gives cross-reference parts and alternative options found for MC-458CA721PSA-A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-458CA721PSA-A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM71V8M755HCFU6-8 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, MICRO, SODIMM-144 | SK Hynix Inc | MC-458CA721PSA-A10 vs HYM71V8M755HCFU6-8 |
HYM71V8M755HCFU6-S | Synchronous DRAM Module, 8MX72, 6ns, CMOS, MICRO, SODIMM-144 | SK Hynix Inc | MC-458CA721PSA-A10 vs HYM71V8M755HCFU6-S |
HB52D88DC-A6F | Synchronous DRAM Module, 8MX8, 6ns, CMOS, SODIMM-144 | Hitachi Ltd | MC-458CA721PSA-A10 vs HB52D88DC-A6F |
HYM7V72A801BTZG-10 | Synchronous DRAM Module, 8MX72, 8ns, CMOS, GLASS EPOXY, SODIMM-144 | SK Hynix Inc | MC-458CA721PSA-A10 vs HYM7V72A801BTZG-10 |
WED3DG728V7D1I | Synchronous DRAM Module, 8MX72, CMOS, SODIMM-144 | Microsemi Corporation | MC-458CA721PSA-A10 vs WED3DG728V7D1I |
HYM7V72A801BLTZG-10 | Synchronous DRAM Module, 8MX72, 8ns, CMOS, GLASS EPOXY, SODIMM-144 | SK Hynix Inc | MC-458CA721PSA-A10 vs HYM7V72A801BLTZG-10 |
MT9LSDT872HG-10EC1 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144 | Micron Technology Inc | MC-458CA721PSA-A10 vs MT9LSDT872HG-10EC1 |
HYM7V75A801BTZG-75 | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, GLASS EPOXY, SODIMM-144 | SK Hynix Inc | MC-458CA721PSA-A10 vs HYM7V75A801BTZG-75 |
HYM7V75A801BTZG-8 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | MC-458CA721PSA-A10 vs HYM7V75A801BTZG-8 |
SM2M64SDT-10 | Cache DRAM Module, 2MX8, CMOS, SODIMM-144 | Ramtron International Corporation | MC-458CA721PSA-A10 vs SM2M64SDT-10 |