Part Details for MC0.1W08051%68R1FR by SPC Multicomp
Overview of MC0.1W08051%68R1FR by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.1W08051%68R1FR
MC0.1W08051%68R1FR CAD Models
MC0.1W08051%68R1FR Part Data Attributes
|
MC0.1W08051%68R1FR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.1W08051%68R1FR
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0.1W08051%68R1FR
This table gives cross-reference parts and alternative options found for MC0.1W08051%68R1FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08051%68R1FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05WAF681JTEE | Fixed Resistor, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%68R1FR vs HQ05WAF681JTEE |
MC01W0805168R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MC0.1W08051%68R1FR vs MC01W0805168R1 |
HQ05WAF681JT5E | Fixed Resistor, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%68R1FR vs HQ05WAF681JT5E |
CRG0805F68R1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | MC0.1W08051%68R1FR vs CRG0805F68R1 |
HQ05S8F681JTEE | Fixed Resistor, 0.125W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%68R1FR vs HQ05S8F681JTEE |
MC0.1W08051%68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | MC0.1W08051%68R1FR vs MC0.1W08051%68R1 |
HQ05WAF681JT4E | Fixed Resistor, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%68R1FR vs HQ05WAF681JT4E |
CRGCQ0805F68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805 | TE Connectivity | MC0.1W08051%68R1FR vs CRGCQ0805F68R1 |
HQ05S8F681JT4E | Fixed Resistor, 0.125W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%68R1FR vs HQ05S8F681JT4E |