Part Details for MC003244 by SPC Multicomp
Results Overview of MC003244 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC003244 Information
MC003244 by SPC Multicomp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC003244
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AC9273
|
Newark | Res, 82R, 0.1%, 0.031W, 0201, Thin Film, Resistance:82Ohm, Resistance Tolerance:± 0.1%, Power Rating:31.25Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC003244 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 10000 |
|
$0.0100 | Buy Now |
|
DISTI #
70AC9811
|
Newark | Res, 82R, 0.1%, 0.031W, 0201, Thin Film, Resistance:82Ohm, Resistance Tolerance:± 0.1%, Power Rating:31.25Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC003244 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9987 |
|
$0.0100 | Buy Now |
|
DISTI #
50979938
|
Verical | Thin Film Precision Chip Resistor Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0171 | Buy Now |
|
DISTI #
50980167
|
Verical | Thin Film Precision Chip Resistor Min Qty: 5000 Package Multiple: 1 | Americas - 9987 |
|
$0.0138 | Buy Now |
US Tariff Estimator: MC003244 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC003244
MC003244 Part Data Attributes
|
|
MC003244
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC003244
SPC Multicomp
Fixed Resistor, Thin Film, 0.0312W, 82ohm, 15V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular Package | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 Mm | |
| Package Length | 0.58 Mm | |
| Package Style | Smt | |
| Package Width | 0.29 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0312 W | |
| Rated Temperature | 70 °C | |
| Resistance | 82 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 15 V |
Alternate Parts for MC003244
This table gives cross-reference parts and alternative options found for MC003244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC003244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CPF0201B82RC | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 82ohm, 15V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201 | MC003244 vs CPF0201B82RC |