Part Details for MC100EP29MNG by onsemi
Overview of MC100EP29MNG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EP29MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7531
|
Newark | Ic, flip-Flop, dual, d Type, ecl100,llcc,20Pin, plastic |Onsemi MC100EP29MNG Min Qty: 92 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4300 / $20.5400 | Buy Now |
DISTI #
MC100EP29MNGOS-ND
|
DigiKey | IC FF D-TYPE DUAL 20QFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
145 In Stock |
|
$15.6135 / $23.5400 | Buy Now |
DISTI #
MC100EP29MNG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 2-Element 20-Pin QFN EP Rail - Rail/Tube (Alt: MC100EP29MNG) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$16.1836 / $18.1160 | Buy Now |
DISTI #
863-MC100EP29MNG
|
Mouser Electronics | Flip Flops BBG ECL DL DIFF DFF W/SET RoHS: Compliant | 373 |
|
$16.8300 / $24.0200 | Buy Now |
|
Rochester Electronics | MC100EP29 - ECL Dual Differential Data and Clock D Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 10633 |
|
$14.9700 / $17.6100 | Buy Now |
DISTI #
MC100EP29MNG
|
Avnet Silica | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 2-Element 20-Pin QFN EP Rail (Alt: MC100EP29MNG) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EP29MNG
|
EBV Elektronik | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 2-Element 20-Pin QFN EP Rail (Alt: MC100EP29MNG) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3312 |
|
RFQ | |
|
Wuhan P&S | 3.3V / 5V ECL Dual Differential Data and Clock D Flip Flop With Set and Reset Min Qty: 1 | 159 |
|
$20.3800 / $42.1000 | Buy Now |
Part Details for MC100EP29MNG
MC100EP29MNG CAD Models
MC100EP29MNG Part Data Attributes:
|
MC100EP29MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP29MNG
onsemi
ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, QFN20, 4x4, 0.5P, 92-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN20, 4x4, 0.5P | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 48.5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4 mm |
Alternate Parts for MC100EP29MNG
This table gives cross-reference parts and alternative options found for MC100EP29MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP29MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP29MNTXG | ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, QFN20, 4x4, 0.5P, 3000-REEL | onsemi | MC100EP29MNG vs MC100EP29MNTXG |