There are no models available for this part yet.
Overview of MC1413BP by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC1413BP by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NexGen Digital | 129 |
|
RFQ |
CAD Models for MC1413BP by onsemi
Part Data Attributes for MC1413BP by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
PDIP-16
|
Package Description
|
IN-LINE, R-PDIP-T16
|
Pin Count
|
16
|
Manufacturer Package Code
|
648-08
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
COMPLEX
|
DC Current Gain-Min (hFE)
|
1000
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Number of Elements
|
7
|
Number of Terminals
|
16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MC1413BP
This table gives cross-reference parts and alternative options found for MC1413BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1413BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD62003APG | TRANSISTOR 0.5 A, 50 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16, BIP General Purpose Power | Toshiba America Electronic Components | MC1413BP vs TD62003APG |
ULN2003N | Power Bipolar Transistor, 0.5A I(C), 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, | Signetics | MC1413BP vs ULN2003N |
MC1413PG | High Voltage, High Current Darlington Transistor Driver Array, PDIP-16, 25-TUBE | onsemi | MC1413BP vs MC1413PG |
ULN2003A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | MC1413BP vs ULN2003A |
ULS2004R | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Ceramic, Glass-Sealed, 16 Pin, HERMETIC SEALED, CERAMIC, DIP-16 | Allegro MicroSystems LLC | MC1413BP vs ULS2004R |
ULQ2004A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | MC1413BP vs ULQ2004A |
ULN2004N | TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | MC1413BP vs ULN2004N |
DS9668CN | TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16, BIP General Purpose Power | National Semiconductor Corporation | MC1413BP vs DS9668CN |
ULQ2003A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | MC1413BP vs ULQ2003A |
DS9666CN | TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16, BIP General Purpose Power | National Semiconductor Corporation | MC1413BP vs DS9666CN |
Related Parts for MC1413BP
-
MC1413BPGPower Bipolar Transistors
-
2N2219ASmall Signal Bipolar Transistors
-
MBRF2060CTRectifier Diodes
-
B32022A3683M000Fixed Capacitors
-
C8051F502-IQMicrocontrollers
-
MPF960Small Signal Field-Effect Transistors
-
LTC1735IS-1Switching Regulator or Controllers
-
MC78L05ABPGLinear Regulator ICs
-
OPA544TOperational Amplifiers