Part Details for MC1458P3 by Rochester Electronics LLC
Overview of MC1458P3 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MC1458P3
MC1458P3 CAD Models
MC1458P3 Part Data Attributes
|
MC1458P3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC1458P3
Rochester Electronics LLC
Operational Amplifier
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for MC1458P3
This table gives cross-reference parts and alternative options found for MC1458P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1458P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA759HM | Operational Amplifier | Rochester Electronics LLC | MC1458P3 vs UA759HM |
LM301N-14 | OP-AMP, PDIP14 | Philips Semiconductors | MC1458P3 vs LM301N-14 |
LM301N-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | MC1458P3 vs LM301N-14 |
LM301N-14 | Operational Amplifier, PDIP14 | Signetics | MC1458P3 vs LM301N-14 |
NE530N | IC OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | MC1458P3 vs NE530N |
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | MC1458P3 vs LM301AN-14 |
LF155AT | OP-AMP, MBCY8 | Philips Semiconductors | MC1458P3 vs LF155AT |
OP07DN8 | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MC1458P3 vs OP07DN8 |
RM1558T/883B | Operational Amplifier, | Raytheon Semiconductor | MC1458P3 vs RM1558T/883B |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | MC1458P3 vs BM301AN |