Part Details for MC146805E2CL by Freescale Semiconductor
Overview of MC146805E2CL by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MC146805E2CL
MC146805E2CL CAD Models
MC146805E2CL Part Data Attributes
|
MC146805E2CL
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC146805E2CL
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | 13 | |
Bit Size | 8 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
Length | 50.8 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC146805E2CL
This table gives cross-reference parts and alternative options found for MC146805E2CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC146805E2CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC146805E2CP | 8-BIT, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | MC146805E2CL vs MC146805E2CP |
MC146805E2S | Microcontroller, 8-Bit, 6805 CPU, 5MHz, CMOS, CDIP40, CERDIP-40 | Motorola Semiconductor Products | MC146805E2CL vs MC146805E2S |
MC146805E2L | Microcontroller, 8-Bit, 6805 CPU, 5MHz, CMOS, CDIP40, CERAMIC, DIP-40 | Motorola Semiconductor Products | MC146805E2CL vs MC146805E2L |
MC146805E2S | 8-BIT, MICROCONTROLLER, CDIP40, CERDIP-40 | Motorola Mobility LLC | MC146805E2CL vs MC146805E2S |
MC146805E2L | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,CERAMIC | Freescale Semiconductor | MC146805E2CL vs MC146805E2L |
CDP6805E2E | 8-BIT, 1MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | MC146805E2CL vs CDP6805E2E |
MC146805E2CP | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Motorola Semiconductor Products | MC146805E2CL vs MC146805E2CP |
MC146805E2CP | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,PLASTIC | Freescale Semiconductor | MC146805E2CL vs MC146805E2CP |
MC146805E2CS | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,CERAMIC | Freescale Semiconductor | MC146805E2CL vs MC146805E2CS |
CDP6805E2CD | 8-BIT, 1MHz, MICROCONTROLLER, CDIP40 | Rochester Electronics LLC | MC146805E2CL vs CDP6805E2CD |