Part Details for MC146818ACP by Freescale Semiconductor
Overview of MC146818ACP by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC146818ACP
MC146818ACP CAD Models
MC146818ACP Part Data Attributes
|
MC146818ACP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC146818ACP
Freescale Semiconductor
1 TIMER(S), REAL TIME CLOCK, PDIP24, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.75 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MC146818ACP
This table gives cross-reference parts and alternative options found for MC146818ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC146818ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC146818ACP | 1 TIMER(S), REAL TIME CLOCK, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | MC146818ACP vs MC146818ACP |
MC146818CP | Real Time Clock, 1 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | MC146818ACP vs MC146818CP |
MC146818CP | 1 TIMER(S), REAL TIME CLOCK, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | MC146818ACP vs MC146818CP |
CDP6818E | 1 TIMER(S), REAL TIME CLOCK, PDIP24, PLASTIC, MS-011AA, DIP-24 | Intersil Corporation | MC146818ACP vs CDP6818E |
MC146818P | 1 TIMER(S), REAL TIME CLOCK, PDIP24, PLASTIC, DIP-24 | Freescale Semiconductor | MC146818ACP vs MC146818P |
HD146818P | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Hitachi Ltd | MC146818ACP vs HD146818P |