There are no models available for this part yet.
Overview of MC1489AF by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
CAD Models for MC1489AF by Signetics
Part Data Attributes for MC1489AF by Signetics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-232-C
|
JESD-30 Code
|
R-CDIP-T14
|
JESD-609 Code
|
e0
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Output Low Current-Max
|
0.01 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
85 ns
|
Receiver Number of Bits
|
4
|
Supply Current-Max
|
26 mA
|
Supply Voltage-Max
|
5.05 V
|
Supply Voltage-Min
|
4.95 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MC1489AF
This table gives cross-reference parts and alternative options found for MC1489AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489AP | Line Driver/Receiver, BIPolar, PDIP14 | SGS-Ates Componenti Electronici SPA | MC1489AF vs MC1489AP |
MC1489N | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | MC1489AF vs MC1489N |
MC1489APG | QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | MC1489AF vs MC1489APG |
MC1489APS | Line Driver/Receiver, BIPolar, PDIP14 | Motorola Semiconductor Products | MC1489AF vs MC1489APS |
MC1489AN | IC QUAD LINE RECEIVER, PDIP14, Line Driver or Receiver | NXP Semiconductors | MC1489AF vs MC1489AN |
DS14C89ATN | Line Receiver, 4 Func, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | MC1489AF vs DS14C89ATN |
SN75189J | LINE RECEIVER, CDIP14 | Texas Instruments | MC1489AF vs SN75189J |
SN75189AN-10 | LINE RECEIVER, PDIP14 | Texas Instruments | MC1489AF vs SN75189AN-10 |
SNJ55189AJ | Quadruple Line Receiver 14-CDIP -55 to 125 | Texas Instruments | MC1489AF vs SNJ55189AJ |
5962-8688801CA | QUAD LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC1489AF vs 5962-8688801CA |