Part Details for MC24556 by SPC Multicomp
Results Overview of MC24556 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC24556 Information
MC24556 by SPC Multicomp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MC24556
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01P1686
|
Newark | D Sub Connector, Standard, 25 Position, Receptacle, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:Db, Product Range:8C0 Series, Connector Body Material:Metal Body, Contact Material:- Rohs Compliant: Yes |Multicomp Pro MC24556 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4257 |
|
$0.0900 | Buy Now |
|
DISTI #
34384709
|
Verical | Conn D-Subminiature F 25 POS 2.77mm Crimp ST Cable Mount 25 Terminal 1 Port Min Qty: 556 Package Multiple: 1 | Americas - 4267 |
|
$0.1277 / $0.1360 | Buy Now |
US Tariff Estimator: MC24556 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC24556
MC24556 Part Data Attributes
|
|
MC24556
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC24556
SPC Multicomp
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.494 Inch | |
| Body Length | 2.09 Inch | |
| Body/Shell Style | Receptacle | |
| Contact Gender | Female | |
| Contact Pattern | Staggered | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| Mating Contact Pitch | 0.109 Inch | |
| Mounting Option 1 | Hole .112-.124 | |
| Mounting Option 2 | Locking | |
| Mounting Type | Cable | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | General Purpose | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Shell Finish | Tin | |
| Termination Type | Crimp | |
| Total Number of Contacts | 25 |
Alternate Parts for MC24556
This table gives cross-reference parts and alternative options found for MC24556. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC24556, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 749806-3 | TE Connectivity | Check for Price | CONNECTOR,D-SHELL,CABLE MNT,PLUG,25 CONTACTS,SKT,CRIMP TERMINAL,#4-40 | MC24556 vs 749806-3 |