Part Details for MC33879APEKR2,518 by NXP Semiconductors
Overview of MC33879APEKR2,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33879APEKR2,518
MC33879APEKR2,518 CAD Models
MC33879APEKR2,518 Part Data Attributes:
|
MC33879APEKR2,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33879APEKR2,518
NXP Semiconductors
Buffer/Inverter Based Peripheral Driver, 0.6A, BCDMOS, PDSO32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 100 µs | |
Turn-on Time | 50 µs | |
Width | 7.5 mm |
Alternate Parts for MC33879APEKR2,518
This table gives cross-reference parts and alternative options found for MC33879APEKR2,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33879APEKR2,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33879TEK-R2 | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC33879APEKR2,518 vs MC33879TEK-R2 |
935310502518 | Buffer/Inverter Based Peripheral Driver | NXP Semiconductors | MC33879APEKR2,518 vs 935310502518 |
ISO1H811GAUMA1 | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.7A, PDSO36, 0.430 INCH, GREEN, PLASTIC, SOP-36 | Infineon Technologies AG | MC33879APEKR2,518 vs ISO1H811GAUMA1 |
MC33879TEK | 1.2A BUF OR INV BASED PRPHL DRVR, PDSO32 | NXP Semiconductors | MC33879APEKR2,518 vs MC33879TEK |