Microcontrollers and Processors
MC68882FN33
Description: 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68

Overview of MC68882FN33 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research

CAD Models for MC68882FN33 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68882FN33 by Freescale Semiconductor

MC68882FN33
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
LCC
Package Description
QCCJ, LDCC68,1.0SQ
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
5
Barrel Shifter
YES
Boundary Scan
NO
Bus Compatibility
MC68882
Clock Frequency-Max
33.33 MHz
External Data Bus Width
32
JESD-30 Code
S-PQCC-J68
Length
24.205 mm
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.205 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Want to compare parts?
  1. MC68882FN33
    Freescale Semiconductor
    32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for MC68882FN33

This table gives cross-reference parts and alternative options found for MC68882FN33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68882FN33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68882FN33 32-BIT, MATH COPROCESSOR, PQCC68 NXP Semiconductors MC68882FN33 vs MC68882FN33
MC68882FN33AR2 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 Freescale Semiconductor MC68882FN33 vs MC68882FN33AR2
MC68882FN33 Math Coprocessor, 32-Bit, CMOS, PQCC68, PLASTIC, LCC-68 Motorola Semiconductor Products MC68882FN33 vs MC68882FN33
MC68882FN33A 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 Freescale Semiconductor MC68882FN33 vs MC68882FN33A
MC68882FN33A 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 Motorola Mobility LLC MC68882FN33 vs MC68882FN33A
MC68882FN33 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 Motorola Mobility LLC MC68882FN33 vs MC68882FN33
Part Number Description Manufacturer Compare
80387DXRPQB Math Coprocessor, CMOS, Data Device Corporation MC68882FN33 vs 80387DXRPQB
NS32381V-30 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68 Texas Instruments MC68882FN33 vs NS32381V-30
TS68882DESC03XA Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 Thales Group MC68882FN33 vs TS68882DESC03XA
TS68882DESC05YA Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group MC68882FN33 vs TS68882DESC05YA
80387DXRPQS Math Coprocessor, 32-Bit, CMOS, QFP-68 Maxwell Technologies MC68882FN33 vs 80387DXRPQS
TS68882MF25 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group MC68882FN33 vs TS68882MF25
TS68882VF25 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group MC68882FN33 vs TS68882VF25
80387DXRPQI Math Coprocessor, 32-Bit, CMOS, QFP-68 Maxwell Technologies MC68882FN33 vs 80387DXRPQI
TS68882VF20 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group MC68882FN33 vs TS68882VF20
NS32381V-15 IC 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68, Math Processor National Semiconductor Corporation MC68882FN33 vs NS32381V-15

Related Parts for MC68882FN33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68882FN33 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68882FN33 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC68882FN33 would you like to use for your alert(s)?
  • Please alert me when MC68882FN33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68882FN33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68882FN33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68882FN33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68882FN33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68882FN33 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: