Part Details for MC68HC705J1ACS by Motorola Mobility LLC
Overview of MC68HC705J1ACS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68HC705J1ACS
MC68HC705J1ACS CAD Models
MC68HC705J1ACS Part Data Attributes:
|
MC68HC705J1ACS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC705J1ACS
Motorola Mobility LLC
8-BIT, UVPROM, 2.1MHz, MICROCONTROLLER, CDIP20, WINDOWED, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY @ 2MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 6805 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.511 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1240 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 2.1 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705J1ACS
This table gives cross-reference parts and alternative options found for MC68HC705J1ACS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705J1ACS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC705J1ACP | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC68HC705J1ACS vs MC68HC705J1ACP |
MC68HC705J1ACS | Microcontroller | NXP Semiconductors | MC68HC705J1ACS vs MC68HC705J1ACS |
MC68HC705J1ACP | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,20PIN,PLASTIC | Freescale Semiconductor | MC68HC705J1ACS vs MC68HC705J1ACP |
MC68HC705J1ACS | Microcontroller, 8-Bit, UVPROM, 6805 CPU, 2.1MHz, HCMOS, CDIP20, WINDOWED, CERDIP-20 | Motorola Semiconductor Products | MC68HC705J1ACS vs MC68HC705J1ACS |
MC68HC705J1AVP | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Freescale Semiconductor | MC68HC705J1ACS vs MC68HC705J1AVP |
MC68HC705J1ACPE | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Freescale Semiconductor | MC68HC705J1ACS vs MC68HC705J1ACPE |
MC68HC705J1ACS | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,20PIN,CERAMIC | Freescale Semiconductor | MC68HC705J1ACS vs MC68HC705J1ACS |
MC68HC705J1AVP | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC68HC705J1ACS vs MC68HC705J1AVP |
MC68HC705J1ACPE | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | MC68HC705J1ACS vs MC68HC705J1ACPE |