Part Details for MC74F51JD by Motorola Semiconductor Products
Overview of MC74F51JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MC74F51JD
MC74F51JD CAD Models
MC74F51JD Part Data Attributes
|
MC74F51JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F51JD
Motorola Semiconductor Products
AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/P'S | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 7.5 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F51JD
This table gives cross-reference parts and alternative options found for MC74F51JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F51JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F51C | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | MC74F51JD vs 54F51C |
5962-8877401CX | IC F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, DIP14, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14, Gate | NXP Semiconductors | MC74F51JD vs 5962-8877401CX |
N74F51N | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | MC74F51JD vs N74F51N |
N74F51N | AND-OR-Invert Gate | Nexperia | MC74F51JD vs N74F51N |
SNJ54F51J | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | MC74F51JD vs SNJ54F51J |
54F51/BCA | IC F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | MC74F51JD vs 54F51/BCA |
N74F51N | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, PDIP14 | YAGEO Corporation | MC74F51JD vs N74F51N |
MC74F51J | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74F51JD vs MC74F51J |
MC74F51JD | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74F51JD vs MC74F51JD |
5962-8877401CX | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, DIP14, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | Texas Instruments | MC74F51JD vs 5962-8877401CX |